• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151586 515.1586 Allen Socket bit 3 mm 3 mm 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 65 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1586 ISO 1174, DIN 3121 standard Profil1: Inside 6-edges Square drive in inches: 3/8" Width across mm 3.0 mmDiameter in mm 19.0 mmLength mm 50.0 mm
Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

3 mm

Size

3 mm

Downforce

Allen

Length

50.0 mm

Max. length

50.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Weight

65 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689051 KS Tools 5151586 515.1586 Allen Socket bit 3 mm 3 mm 3/8" (10 mm)

Description

Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)