
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 75 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1606 Total length L in mm: 63.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 3/8" Width across mm 10.0 mmDepth T in mm: 5.0 mmDiameter D1 16.0 mmDiameter D2: 19.0 mm
- Product type
Kraft bit
- Drive
3/8" (10 mm)
- Spanner size
10 mm
- Ratchet bits (inch)
3/8"
- Size
10 mm
- Downforce
Allen
- Length
63 mm
- Max. length
63.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Weight
75 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689073 KS Tools 5151610 515.1610 Allen Kraft bit 10 mm 3/8" 10 mm 3/8" (10 mm)
Description
6-edgesSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 235.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































