
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 105 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1606 Total length L in mm: 63.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 3/8" Width across mm 14.0 mmDepth T in mm: 8.0 mmDiameter D1 21.0 mmDiameter D2: 22.0 mm
- Product type
Kraft bit
- Drive
3/8" (10 mm)
- Spanner size
14 mm
- Size
14 mm
- Downforce
Allen
- Length
63 mm
- Max. length
63.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Width
22.0 mm
- Weight
105 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689080 KS Tools 5151614 515.1614 Allen Kraft bit 14 mm 14 mm 3/8" (10 mm)
Description
6-edgesSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































