
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 530 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1722 Total length L in mm: 60.0 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 1" Width across mm 29.0 mmDepth T in mm: 16.0 mmDiameter D1 48.0 mmDiameter D2: 54.0 mm
- Product type
Kraft bit
- Drive
1" (25 mm)
- Spanner size
29 mm
- Size
29 mm
- Downforce
Allen
- Length
60 mm
- Max. length
60 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3129
DIN ISO 2725-2
DIN 3121
- Width
54 mm
- Weight
530 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689108 KS Tools 5151729 515.1729 Allen Kraft bit 29 mm 29 mm 1" (25 mm)
Description
6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 254.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































