
Number
Total (€ 425.00 / piece)
€ 425.00
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Weight 2900 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1722 Total length L in mm: 102 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 1" Width across mm 77.0 mmDepth T in mm: 35 mmDiameter D1 108 mmDiameter D2: 60 mm
- Product type
Kraft bit
- Drive
Square
- Spanner size
77 mm
- Ratchet bits (inch)
1"
- Size
77 mm
- Downforce
Allen
- Length
102 mm
- Max. length
102 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3129
DIN ISO 2725-2
DIN 3121
- Weight
2900 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689149 KS Tools 5151777 515.1777 Allen Kraft bit 77 mm 1" 77 mm Square
Description
6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 651.97*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































