
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 920 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1722 Total length L in mm: 62.0 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 1" Depth T in mm: 22.0 mmDiameter D1 62.0 mmDiameter D2: 52.0 mmWidth across inches: 1.5/8"
- Product type
Kraft bit
- Drive
1"
- Ratchet bits (inch)
1 5/8"
- Downforce
Allen
- Length
62 mm
- Max. length
62.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3129
DIN ISO 2725-2
DIN 3121
- Width
62.0 mm
- Weight
920 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689235 KS Tools 5151895 515.1895 Allen Kraft bit 1 5/8" 1"
Description
6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 259.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































