
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 650 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.2124 Total length L in mm: 76.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 1" Width across mm 33.0 mmDepth T in mm: 18.0 mmDiameter D1 49.0 mmDiameter D2: 52.0 mmWrench size SW in mm 33 mm
- Product type
Kraft bit
- Drive
1" (25 mm)
- Spanner size
33 mm
- Size
33 mm
- Downforce
Allen
- Length
76 mm
- Max. length
76.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Weight
650 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689280 KS Tools 5152133 515.2133 Allen Kraft bit 33 mm 33 mm 1" (25 mm)
Description
6-edgesSquare socket to DIN 3121 / ISO 1174Extra thin-walled / medium long designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 272.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































