
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 720 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.2124 Total length L in mm: 80.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 1" Width across mm 41.0 mmDepth T in mm: 23.0 mmDiameter D1 59.0 mmDiameter D2: 52.0 mmWrench size SW in mm 41 mm
- Product type
Kraft bit
- Drive
1" (25 mm)
- Spanner size
41 mm
- Size
41 mm
- Downforce
Allen
- Length
80 mm
- Max. length
80.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Weight
720 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689294 KS Tools 5152141 515.2141 Allen Kraft bit 41 mm 41 mm 1" (25 mm)
Description
6-edgesSquare socket to DIN 3121 / ISO 1174Extra thin-walled / medium long designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 278.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































