
Number
Total (€ 1,599.00 / piece)
€ 1,599.00
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Weight 16980 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.2159 Total length L in mm: 210.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 1.1/2" Width across mm 120.0 mmDepth T in mm: 62.0 mmDiameter D1 168.0 mmDiameter D2: 95.0 mmWidth across inches: 4.3/4"
- Product type
Kraft bit
- Drive
1 1/2" (40 mm)
- Spanner size
120 mm
- Ratchet bits (inch)
4 3/4"
- Downforce
Allen
- Length
210 mm
- Max. length
210.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Weight
16980 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689340 KS Tools 5152181 515.2181 Allen Kraft bit 120 mm 4 3/4" 1 1/2" (40 mm)
Description
6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,825.97*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































