
Number
Total (€ 1,039.00 / piece)
€ 1,039.00
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Weight 9000 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.2182 Total length L in mm: 140 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Width across mm 77.0 mmDepth T in mm: 45 mmDiameter D1 122 mmDiameter D2: 127 mmSpanner opening in inches: - "
- Product type
Kraft bit
- Drive
Square
- Spanner size
77 mm
- Size
77 mm
- Downforce
Allen
- Length
140 mm
- Max. length
140 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3129
DIN ISO 2725-2
DIN 3121
- Width
127 mm
- Weight
9000 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689351 KS Tools 5152186 515.2186 Allen Kraft bit 77 mm 77 mm Square
Description
6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174For machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,265.97*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































