
Number
Total (€ 1,729.00 / piece)
€ 1,729.00
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Weight 19000 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.2182 Total length L in mm: 175 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Width across mm 125.0 mmDepth T in mm: 72 mmDiameter D1 184 mmDiameter D2: 127 mmSpanner opening in inches: - "
- Product type
Kraft bit
- Drive
Square
- Spanner size
125 mm
- Downforce
Allen
- Length
175 mm
- Max. length
175 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3129
DIN ISO 2725-2
DIN 3121
- Weight
19000 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689371 KS Tools 5152196 515.2196 Allen Kraft bit 125 mm Square
Description
6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174For machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,955.97*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































