
Number
Total (€ 3,275.00 / piece)
€ 3,275.00
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Weight 22900 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.2213 Total length L in mm: 280 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Square drive in inches: 3.1/2" Width across mm 130.0 mmDepth T in mm: 67 mmDiameter D1 192 mmDiameter D2: 175 mmWidth across inches: 5.1/8"
- Product type
Kraft bit
- Drive
Square
- Spanner size
130 mm
- Ratchet bits (inch)
5 1/8"
- Downforce
Allen
- Length
280 mm
- Max. length
280 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3129
DIN ISO 2725-2
DIN 3121
- Width
192 mm
- Weight
22900 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689390 KS Tools 5152215 515.2215 Allen Kraft bit 130 mm 5 1/8" Square
Description
6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174For machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3,501.97*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































