
Number
Total (€ 3,665.00 / piece)
€ 3,665.00
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Weight 24500 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.2213 Total length L in mm: 280 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Square drive in inches: 3.1/2" Width across mm 135.0 mmDepth T in mm: 72 mmDiameter D1 198 mmDiameter D2: 175 mmWidth across inches: 5.3/8"
- Product type
Kraft bit
- Drive
Square
- Spanner size
135 mm
- Ratchet bits (inch)
5 3/8"
- Downforce
Allen
- Length
280 mm
- Max. length
280 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3129
DIN ISO 2725-2
DIN 3121
- Weight
24500 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689392 KS Tools 5152217 515.2217 Allen Kraft bit 135 mm 5 3/8" Square
Description
6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174For machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3,891.97*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































