
Number
Total (€ 349.00 / piece)
€ 349.00
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Weight 2880 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.2120 Total length L in mm: 90 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Square drive in inches: 1.1/2" Width across mm 54.0 mmDepth T in mm: 30 mmDiameter D1 86 mmDiameter D2: 86 mmWidth across inches: 2.1/8"
- Product type
Kraft bit
- Drive
1 1/2" (40 mm)
- Spanner size
54 mm
- Ratchet bits (inch)
2 1/8"
- Size
54 mm
- Downforce
Allen
- Length
90 mm
- Max. length
90 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3129
DIN ISO 2725-2
DIN 3121
- Weight
2880 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689398 KS Tools 5152243 515.2243 Allen Kraft bit 54 mm 2 1/8" 54 mm 1 1/2" (40 mm)
Description
6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 575.97*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































