• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 516.2430 Box wrench socket bit 30 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting in mm: 14x18
  • Width B 45.0 mm
  • Function attribute 1: With pin lock
  • Weight 160 g
  • Height H: 19.0 mm
  • Material 1: Chrome-plated
  • Profile 1: 12-edge
  • Width across mm 30 mm
  • Pitch S 25.0 mm
  • Variant items : 516.2413
Spanner size

30 mm

Downforce

Bi-hex

Size

30 mm

Dim

(W x H) 45 mm x 19 mm

Weight

160 g

Content

1 pc(s)

Material properties

chrome plated

Product type

Box wrench socket bit

Width

45 mm

Height

19 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702754 KS Tools 516.2430 Box wrench socket bit 30 mm

Description

With pin fuseChrome-plated

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)