• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5161493 516.1493 Torque wrench 150 - 750 Nm

1/9
EAN:
Part number:
Item no:
Dispatches on Tue, 2 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque wrench

Torque (min.)

150 Nm

Torque (max.)

750 Nm

Length

1250 mm

DIN standard

DIN 3120

DIN ISO 1174

Weight

7300 g

Height

33 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686730 KS Tools 5161493 516.1493 Torque wrench 150 - 750 Nm

Description

Tripping accuracy: ±3% tolerance of the set scale valueAccurate and precise with at least 5,000 load changesFor controlled right and left-hand pullWith checkered knob on the square to tighten by handChanging the operating direction is achieved by pushing through the square driveDouble scale in Nm and lbf•ft division for precise adjustmentIncluding finely divisible Nm micrometer scale for a fine and precise adjustmentLarge viewing window with magnifying function optimizes the readabilityClearly audible and perceptible rotational torque triggered by triggering through a shortcutWith robust 30-tooth ratchet mechanismSet the torque quickly and safely by turning the handleSecure locking possibility at handleWith push-button quick release function on the ratchet headErgonomic and handy 2-component grip with soft zoneSquare drive according to DIN 3120 / ISO 1174 with ball lockingIndividual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 882.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)