Outer dimension B1 : 28.1 mmOuter dimension B2 40.7 mmFork position : 15° fork position Total length L in mm: 230.0 mmWeight 170 gHead height (A1) 10.5 mmHead height (A2) 7.4 mmMaterial 1 : Finest chromium-vanadium steel, matt chrome-plated Standard DIN 3113 Form A, ISO 3318, ISO 7738 Profil1: Flank traction Profil2: Metric Wrench shape: Offset ring 15° Width across mm 19 mmVariant items : 517.0606
Product type
Crowfoot wrench
Spanner size
19 mm
Length
230 mm
Material
Chromium-vanadium steel
Weight
170 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2804504 KS Tools 517.0619 5170619 Crowfoot wrench Spanner size (metric) 19 mm
Description
• Flank Traction profile• DIN 3113 FORM A / ISO 3318 / ISO 7738• Jaw setting 15° angled• Ring 15° angled• Polished heads• matt satin• Chromium-vanadium
This text is machine translated.
Description
• Flank Traction profile• DIN 3113 FORM A / ISO 3318 / ISO 7738• Jaw setting 15° angled• Ring 15° angled• Polished heads• matt satin• Chromium-vanadium
This text is machine translated.
What kind of Crowfoot Wrenches are you looking for?