• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.2419 5172419 Double-ended open ring spanner Spanner size (metric) 19 - 24 mm

EAN:
Part number:
Item no:
1/2
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 140 gMaterial 1: Finest chromium molybdenum steel Variant items : 517.1406 Total length L in mm: 215 mmISO 3318, ISO 1085, DIN 895 STANDARD Width across mm: 19x24 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 40 mmOuter dimension B2 50 mmHead height (A) 9 mm
Product type

Double-ended open ring spanner

Spanner size

19 mm

24 mm

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686937 KS Tools 517.2419 5172419 Double-ended open ring spanner Spanner size (metric) 19 - 24 mm

Description

DIN 895 / ISO 3318 / ISO 1085Jaw setting 15 ° angledFor particularly heavy installationphosphatedChrome Vanadium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)