• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 518.0701 5180701 Double-ended open ring spanner Spanner size (metric) 6 - 7 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 27 gMaterial 1: Finest chromium-vanadium steel, high-gloss chrome-plated Variant items : 518.0701 Total length L in mm: 125.0 mmISO 3318, DIN 3110, ISO 1085, ISO 10102 Width across mm: 6x7 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 14.3 mmOuter dimension B2 16.1 mmHead height (A1) 4.5 mmHead height (A2) 4.6 mm
Product type

Double-ended open ring spanner

Spanner size

6 mm

7 mm

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686945 KS Tools 518.0701 5180701 Double-ended open ring spanner Spanner size (metric) 6 - 7 mm

Description

DIN 3110 / ISO 3318 / ISO 1085 / ISO 10102Jaw setting 15 ° angledhigh gloss chrome platedChrome Vanadium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)