• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 518.3107 5183107 Double-ended box wrench Spanner size (inches) 3/4" - 11/16"

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated ISO 3318, ISO 1085, DIN 838, ISO 10104 Profil1: Flank traction Weight 269 gTotal length L in mm: 270.0 mmProfil2: Inches Wrench shape: Offset ring 75° Spanner size in inches: 11/16"x3/4"Outer dimension B2 29.3 mmHead height (A1) 11.1 mmOuter dimension B1: 27.8 mmHead height (A2) 11.6 mm
Product type

Double-ended box wrench

Size

11/16"

3/4"

Length

270 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 3318

DIN ISO 1085

DIN 838

DIN ISO 10104

Weight

269 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693039 KS Tools 518.3107 5183107 Double-ended box wrench Spanner size (inches) 3/4" - 11/16"

Description

Flank Traction profileDIN 838 / ISO 3318 / ISO 1085 / ISO 10104Rings 75 ° angledthin-walledhigh gloss chrome platedChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)