• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5180865 518.0865 Tommy bars 6 mm, 7 mm, 10 mm, 11 mm 115 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated Weight 40 gTotal length L in mm: 115.0 mmProfil2: Metric Wrench size in mm: 6x7-10x11 mmGeneral application range: For pipe wrench Head height (A1) 6.0 mmHead height (A2) 6.0 mmModel No.: 1 Head height (A3) 6.0 mm
Product type

Tommy bars

Spanner size

6 mm

7 mm

10 mm

11 mm

Length

115 mm

Max. length

115.0 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697730 KS Tools 5180865 518.0865 Tommy bars 6 mm, 7 mm, 10 mm, 11 mm 115 mm 1 pc(s)

Description

completely hardenedmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 193.17€ 156.96*

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)