• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5507553 Endoscope probe Probe diameter 5.5 mm 3 m

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ULTIMATVision Master 0°Front camera-Probe, semi-rigid, Ø 5.5mm, 3M

Technical specifications

  • Weight 140 gCamera resolution: 320 (H) x 240 (V) = 76,800 pixels Camera protection: Prefix made from scratch-resistant sapphire crystal Opening angle: Horizontal 46° - vertical 34° - diagonal 56° Camera protection 2: Stainless steel camera sleeve Light source 4 dimmable white Mini LED Design: Semi-rigid Angle: 0° (angle)Working temperature: 0°C to 75°C. AV-magnification: Up to 15" via cinch Length in m: 3 mResistance2: Oil and petrol resistant probe Resistance: Waterproof up to max. 1m, Brightness 0 ~ 275 LUX/4cm Focused depth of field:1 cm - 6 cm Bending radius: Min. 15 mm Head-Ø in mm: 5.5 mmLens type: Aspherical IP 67 protection
Probe length

3 m

Product type

Endoscope probe

Probe diameter

5.5 mm

Min. focusing distance

10 mm

Weight

140 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700804 KS Tools 5507553 Endoscope probe Probe diameter 5.5 mm 3 m

Description

4 dimmable mini-LED-lampsBending radius: max. 15 mmCan be connected to all UltimaVision Master video scopes

This text is machine translated.

Accessories

(*All information is plus legal VAT)