• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 610.1903 Puller mandrel

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hexagon drive in mm: 19 mm
  • Diameter in mm 18 mm
  • Weight 400 g
  • Material1: Special tool steel
  • Nut height H: 20 mm
  • Useful length L: 170 mm
  • Spindle size mm M18 x 1.5
  • Variant items : 610.1401
Dim

(Ø x L) 18 mm x 170 mm

Weight

400 g

Content

1 pc(s)

Product type

Puller mandrel

Length

170 mm

(Ø)

18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695151 KS Tools 610.1903 Puller mandrel

Description

Extremely robust spindle with inductively hardened threadSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)