• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 610.2702 Puller mandrel

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hexagon drive in mm: 27 mm
  • Diameter in mm 26 mm
  • Weight 1300 g
  • Material1: Special tool steel
  • Nut height H: 35 mm
  • Useful length L: 280 mm
  • Spindle size mm G3/4"x14g
  • Variant items : 610.1401
Dim

(Ø x H) 26 mm x 35 mm

Weight

1300 g

Content

1 pc(s)

Max. length

280 mm

Product type

Puller mandrel

Height

35 mm

(Ø)

26 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695160 KS Tools 610.2702 Puller mandrel

Description

Extremely robust spindle with inductively hardened threadSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)