• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 610.3351 KS Tools 610.3351 N/A

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 597.80)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 800 mm x 460 mm

Weight

650 g

Content

1 pc(s)

Max. length

800 mm

Width

460 mm

Length

800 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745075 KS Tools 610.3351 KS Tools 610.3351 N/A

Description

asbestos-freeDecreases the risk of firevery flexible useGood formability

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)