• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 620.0038 Puller Clamping range (details) 25 - 130 mm No. of hooks 2

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pull hook width G: 28 mm
  • Pull hook total depth F: 14 mm
  • Pull hook height D 2 mm
  • Pull hook tip depth E: 8 mm
  • Number of pull hooks: With 2 pull-off hooks
  • Hexagon drive in mm: 17 mm
  • Weight 1700 g
  • Material1: Special tool steel
  • max. Pressure force t: 3.5
  • Quick adjustment: Yes
  • Clamping depth B in mm 200 mm
  • Span A in mm 25-130 mm
  • Wingspan exterior puller C: 80-180
  • Span up to [mm]: 130 mm
  • Span [mm]: 25 mm
  • Spindle size mm: M14x1.5 x 130
  • Variant items : 620.0034
Clamping range

25 - 130 mm

Tension/pressure capacity

3.5 t

Weight

1700 g

Content

1 pc(s)

Hooks

2

Product type

Puller

Span width (max.)

130 mm

Span depth (max.)

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695271 KS Tools 620.0038 Puller Clamping range (details) 25 - 130 mm No. of hooks 2

Description

With quick clamping functionExtremely pointed hook baseIdeally suited for narrow spacesLong styleEven load distribution and centered tighteningIt can be used as inside or outside puller by changing the hookVarious hook variants and hydraulic spindle can be retrofittedExtremely robust spindle with inductively hardened threadSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)