• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 8111019 811.1019 Tool kit

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool kit

Length

388 mm

Width

561 mm

Dim

(L x W) 388 mm x 561 mm

Weight

2400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206457 KS Tools 8111019 811.1019 Tool kit

Information

Information 3206457 KS Tools 8111019 811.1019 Tool kit

Description

Scope of delivery

  • 159.1128 - ERGOTORQUEplus screwdriver, PH2, 405mm
  • 159.1107 - ERGOTORQUEplus slot screwdriver, 5,5mm, 405mm long
  • 550.1047 - hook tool, 45° bent
  • 550.1049 - hook tool, bent 135°
  • 550.1046 - hook tool, straight
  • 550.1048 - hook tool, 90° bent
  • 550.1075 - T-handle hook tool, S-shape large, 165mm
  • 550.1074 - T-handle hook tool, S-shape small, 120mm
  • 151.1133 - ERGOTORQUEMAX Slotted Screwdriver, 8 mm
  • 151.1132 - ERGOTORQUEMAX Slotted Screwdriver, 7 mm
  • 151.1128 - ERGOTORQUEMAX Slotted screwdriver, 5.5mm
  • 151.1104 - ERGOTORQUEMAX hammer cap screwdriver, PH2, 185mm long
  • 151.1102 - ERGOTORQUEmax impact cap screwdriver, PH1
  • 140.2615 - Clip release short, length 200mm, opening 5mm
  • 550.1071 - hook tool large, straight
  • 550.1072 - hook tool large, 90° bent
  • 550.1073 - hook tool large, sickle-shaped
  • 911.8101 - Lever iron, 11x200mm
  • 911.8102 - Leer iron, 16x300mm
  • 811.1019-screwdriver/hook set in foam insert, 19-piece-97
  • This text is machine translated.