• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9072225 907.2225 Folding knife

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 152 gAnodized aluminum handle Total length L1 in mm: 200 mmPart length L2 in mm: 90 mmWidth B 34 mm
Product type

Folding knife

Length

200 mm

Weight

152 g

Width

34 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700869 KS Tools 9072225 907.2225 Folding knife

Description

Blade with coatingFoldable blade fixinglightweight and easy to useGrip made of anodized aluminumWith belt clipIdeal for mechanics, outdoor, camping, etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)