• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Klappmesser mit Arretierung und Gurtschneider 907.2220 Folding knife

EAN:
Part number:
Item no:
1/13
Fast track dispatch on Fri 23 Oct

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 150 gTotal length L1 in mm: 210.0 mmWidth B 26.0 mmBlade length L2 in mm: 85.0 mm
Product type

Folding knife

Length

210 mm

Weight

150 g

Blade length

85.0 mm

Width

26 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700868 KS Tools Klappmesser mit Arretierung und Gurtschneider 907.2220 Folding knife

Description

Blade with coatingFoldable blade fixingIntegrated belt cutter on the handleGlass breaker at the grip end.lightweight and easy to useGrip made of anodized aluminumWith belt clipIdeal for mechanics, outdoor, camping, etc.

This text is machine translated.

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)