Weight 340 gMaterial1:stainless steel Square drive in inches: 1/4" 9 -piece set.Packing: On blister Material2: Stainless and acid-proof Inclusion in inches: 1/4"
Product type
Bit set
Drive
1/4" (6.3 mm)
Material
Stainless steel
Material properties
rust-proof
Weight
340 g
Content
1 pc(s)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687219 KS Tools 9102450 Bit set 1/4" (6.3 mm) 910.2450
Description
For manual operation and electric screwdriverSuitable for use at extremely low temperaturesExtreme intercrystalline corrosion and oxidation resistanceExtremely long lifeAutoclavable (heating tools to over 100°C for the elimination of germs)With T-handlestainless steel and acid-proofStainless steel
This text is machine translated.
Description
For manual operation and electric screwdriverSuitable for use at extremely low temperaturesExtreme intercrystalline corrosion and oxidation resistanceExtremely long lifeAutoclavable (heating tools to over 100°C for the elimination of germs)With T-handlestainless steel and acid-proofStainless steel