
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 100 gMaterial 1: Finest chromium molybdenum steel Variant items : 911.0915 Total length L in mm: 75 mmISO 1174, DIN 3121 standard Profil1: TORX® Square drive in inches: 1/2" Diameter D 25 mmProfile size: T30
- Product type
Kraft bit
- Drive
1/2" (12.5 mm)
- Ratchet bits (inch)
1/2"
- Size
T 30
- Downforce
TORX
- Length
75 mm
- Max. length
75 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Width
25 mm
- Weight
100 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689477 KS Tools 911.0915 911.0915 TORX Kraft bit 1/2" T 30 1/2" (12.5 mm)
Description
TorxSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 238.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































