• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.1368 911.1368 TORX Socket bit T 55 1/2" (12.5 mm)

1/9
EAN:
Part number:
Item no:
Dispatches on Tue, 9 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 770 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 917.1333 Total length L in mm: 55.0 mmDIN 3120, ISO 1174 standard Profil1: TORX® Square drive in inches: 1/2" Depth T in mm: 17.0 mmDiameter D 22 mmShape: Knurled Profile size in TORX®: T55
Product type

Socket bit

Drive

1/2" (12.5 mm)

Size

T 55

Downforce

TORX

Length

55 mm

Max. length

55.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Width

22 mm

Weight

770 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689690 KS Tools 911.1368 911.1368 TORX Socket bit T 55 1/2" (12.5 mm)

Description

TorxSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)