
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 90 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 917.1335 Total length L in mm: 55.0 mmDIN 3120, ISO 1174 standard Profil1: Torx with front hole bore Depth T in mm: 17.0 mmDiameter D 22.0 mmShape: Knurled Profile size in TORX®: TB27 Inclusion in inches: 1/2"
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Size
TB 27
- Downforce
Hole-in-star
- Length
55 mm
- Max. length
55.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
- Width
22.0 mm
- Weight
90 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689695 KS Tools 911.1373 911.1373 Hole-in-star Socket bit TB 27 1/2" (12.5 mm)
Description
Torx with front hole boreSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































