• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.1444 911.1444 TORX Socket bit 1/4" TX 20 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 14 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1448 Total length L in mm: 37.0 mmDIN 3120, ISO 1174 standard Profil1: TORX® Square drive in inches: 1/4" Depth T in mm: 18.0 mmDiameter D 12.0 mmShape: Knurled Profile size in TORX®: T20
Product type

Socket bit

Drive

1/4" (6.3 mm)

Ratchet bits (inch)

1/4"

Size

TX 20

Downforce

TORX

Length

37 mm

Max. length

37.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Width

12.0 mm

Weight

14 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689749 KS Tools 911.1444 911.1444 TORX Socket bit 1/4" TX 20 1/4" (6.3 mm)

Description

TorxSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)