• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.1523 911.1523 TORX Socket bit T 27 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

312 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 104 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1518 Total length L in mm: 110.0 mmDIN 3120, ISO 1174 standard Profil1: TORX® Square drive in inches: 1/2" Depth T in mm: 72.0 mmDiameter D 22.0 mmShape: Knurled Profile size in TORX®: T27
Product type

Socket bit

Drive

1/2" (12.5 mm)

Size

T 27

Downforce

TORX

Length

110 mm

Max. length

110.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

104 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689784 KS Tools 911.1523 911.1523 TORX Socket bit T 27 1/2" (12.5 mm)

Description

TorxSquare socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)