
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Technical specifications
- Material 1: S2 special steel STANDARD DIN 3126, ISO 1173 - E 6.3 Profil1: PH Weight 10 gTotal length L in mm: 50.0 mmShape: Shape E 6.35 Material 2: Nickel-plated Drive shape: Outer-hexagon drive Inclusion in inches: 1/4"Profile size: PH2
- Product type
Philips bit
- Drive
1/4" (6.3 mm)
- Length
50.0 mm
- Material
Special steel
- Material properties
nickel plated
- Weight
10 g
- Downforce
Phillips
- Content
1 pc(s)
- Blade length
50 mm
- Shape
E 6.3
- Size
PH 2
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2702900 KS Tools 911.2213 9112213 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 2 50.0 mm
Description
PHWith outer hexagon drive according to DIN 3126 / ISO 1173 - E 6.3For manual operation and electric screwdriverIdeal suitable for screw joints in trade and industryNickel-platedSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 229.76*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































