• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.3469 911.3469 TORX Socket bit T 80 3/4"

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 415 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.3467 Total length L in mm: 80.0 mmDIN 3120, ISO 1174 standard Profil1: TORX® Square drive in inches: 3/4" Depth T in mm: 25.0 mmDiameter D 38.0 mmShape: Knurled Profile size in TORX®: T80
Product type

Socket bit

Drive

3/4"

Size

T 80

Downforce

TORX

Length

80 mm

Max. length

80.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Width

38.0 mm

Weight

415 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689943 KS Tools 911.3469 911.3469 TORX Socket bit T 80 3/4"

Description

TorxSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 269.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)