
Number (Package size 5 pc(s))
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Only 5 Set(s) available
Technical specifications
- Material 1: S2 special steel STANDARD DIN 3126, ISO 1173 - E 6.3 Profil1: Inside 6-edges Weight 100 gTotal length L in mm: 50.0 mmShape: Shape E 6.35 Material 2: Nickel-plated Drive shape: Outer-hexagon drive Inclusion in inches: 1/4"With hole: No. Profile size in mm, inner hexagon 8.0 mm
- Product type
Hex bit
- Drive
1/4" (6.3 mm)
- Length
50 mm
- Material
Special steel
- Material properties
nickel plated
- Weight
100 g
- Downforce
Allen
- Content
5 pc(s)
- Shape
E 6.3
- Size
8 mm
- Spanner size
8.0 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2704908 KS Tools 911.3579 911.3579 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 8 mm 50 mm
Description
Hexagon socketWith outer hexagon drive according to DIN 3126 / ISO 1173 - E 6.3For manual operation and electric screwdriverIdeal suitable for screw joints in trade and industryNickel-platedSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 238.96*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































