
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: Torx with front hole bore Weight 40 gTotal length L in mm: 77 mmShape: Knurled Square drive in inches: 3/8" Diameter D 18.0 mmDepth T in mm: 24.0 mmProfile size in TORX®: TB50
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Ratchet bits (inch)
3/8"
- Size
TB 50
- Downforce
TORX BO
- Length
77 mm
- Max. length
77 mm
- Material
Chromium-vanadium steel
- Material properties
satin
- DIN standard
DIN 3120
DIN ISO 1174
- Width
18.0 mm
- Weight
40 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690100 KS Tools 911.3968 9113968 TORX BO Socket bit 3/8" TB 50 3/8" (10 mm)
Description
Torx with front hole boreSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 235.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































