• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.4352 9114352 E Socket bit 1/4" E 12 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

205 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: E-TORX® Weight 28 gTotal length L in mm: 25.0 mmShape: Knurled Square drive in inches: 1/4" Depth T in mm: 8.0 mmDiameter D1 16.0 mmDiameter D2: 14.0 mmKey size in E-TORX®: E12
Product type

Socket bit

Drive

1/4" (6.3 mm)

Ratchet bits (inch)

1/4"

Size

E 12

Downforce

E

Length

25 mm

Max. length

25.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Width

16.0 mm

Weight

28 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690178 KS Tools 911.4352 9114352 E Socket bit 1/4" E 12 1/4" (6.3 mm)

Description

Torx ESquare socket drive as per DIN 3120 / ISO 1174 with ball jointFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)