
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: TORX® Weight 270 gTotal length L in mm: 110.0 mmShape: Knurled Square drive in inches: 1/2" Diameter D 26.0 mmDepth T in mm: 72.0 mmProfile size in TORX®: T100
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Size
T 100
- Downforce
TORX
- Length
110 mm
- Max. length
110.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
- Width
26.0 mm
- Weight
270 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690257 KS Tools 911.5388 9115388 TORX Socket bit T 100 1/2" (12.5 mm)
Description
TorxSquare socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 247.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































