• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.8186 KS Tools 911.8186 N/A

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 460 x 250 x 100 mm

Weight

780 g

Content

1 pc(s)

Width

250 mm

Height

100 mm

Length

460 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745289 KS Tools 911.8186 KS Tools 911.8186 N/A

Description

Lever extension by push button in latching stepsRoll head adjustable in stepsExtra slim, with embedded print buttonMaximum power transmission in confined spacesOptimum approach even with minimum working gapSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 289.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)