• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9110609 Bit set Imperial 3/8" (10 mm) 911.0609

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Weight 750 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Square drive in inches: 3/8" 11 -piece set.Packaging: Metal clip strip Inclusion in inches: 3/8"
Product type

Bit set

Function

Imperial

Drive

3/8" (10 mm)

Material

Chromium-vanadium steel

Downforce

Bi-hex

DIN standard

DIN 3120

Weight

750 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687222 KS Tools 9110609 Bit set Imperial 3/8" (10 mm) 911.0609

Description

12-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationmatt satinIncluding clip-on rail

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 277.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)