• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9110625 Bit set 1/4" (6.3 mm) 911.0625

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

  • Weight 830 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: Flank traction Square drive in inches: 1/4" Function attribute 1: Use quick-release function Shape: Knurled 25 -piece set.Packaging: Plastic case, extra robust Tooth: 45 toothFunction-Attribute 2: Switchable Ratchet: Yes Return angle: 8°
Product type

Bit set

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Weight

830 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687224 KS Tools 9110625 Bit set 1/4" (6.3 mm) 911.0625

Description

6-edgesFlank Traction profilematt satinChrome VanadiumIn sturdy plastic case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.17€ 191.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)