• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9110651 Bit set 51-piece 911.0651

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Shape: Knurled Function attribute 1: Use quick-release function Function-Attribute 2: Switchable Weight 1350 gRatchet: Yes Material 1 : Finest chromium-vanadium steel, matt chrome-plated Profil1: Flank traction Return angle: 8° 51 -piece set.Packaging: Plastic case, extra robust Square drive in inches: 1/4" Tooth: 45 tooth
Product type

Bit set

Material

Chromium-vanadium steel

Weight

1350 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804558 KS Tools 9110651 Bit set 51-piece 911.0651

Description

• 6-edges• Flank Traction profile• matt satin• Chromium-vanadium• In sturdy plastic case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 257.17€ 220.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)