• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9110897 911.0897 RIBE Kraft bit 1/2"

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel ISO 1174, DIN 3120 standard Profil1: RIBE® Weight 50 gTotal length L in mm: 38.0 mmSquare drive in inches: 1/2" Profile size RIBE®: M8S
Product type

Kraft bit

Drive

1/2"

Downforce

RIBE

Length

38 mm

Max. length

38.0 mm

Material

Chromium-vanadium steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3120

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692595 KS Tools 9110897 911.0897 RIBE Kraft bit 1/2"

Description

For RIBE® screwsFor loosening and tightening of cylinder head and coupling screw connectionsSquare socket drive as per DIN 3120 / ISO 1174 with ball jointFor machine actuationphosphatedChrome VanadiumApplication areas:Nissan and Renault

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)