
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 70 gMaterial 1: Finest chromium molybdenum steel Variant items : 911.0903 Total length L in mm: 38.0 mmISO 1174, DIN 3121 standard Profil1: Inside 6-edges Square drive in inches: 1/2" Diameter D 25.0 mmProfile size in mm, inner hexagon 5.0 mm
- Product type
Kraft bit
- Drive
1/2" (12.5 mm)
- Size
5.0 mm
- Downforce
Allen
- Length
38 mm
- Max. length
38.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Width
25.0 mm
- Weight
70 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689466 KS Tools 9110903 911.0903 Allen Kraft bit 5.0 mm 1/2" (12.5 mm)
Description
Hexagon socketSquare socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 243.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































