
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 110 gMaterial 1: Finest chromium molybdenum steel Variant items : 911.0945 Total length L in mm: 75.0 mmISO 1174, DIN 3121 standard Profil1: Spline (XZN®) Square drive in inches: 1/2" Depth T in mm: 45.0 mmDiameter D 25 mmProfile size multi-tooth: M12
- Product type
Kraft bit
- Drive
1/2" (12.5 mm)
- Ratchet bits (inch)
1/2"
- Size
M12
- Downforce
XZN socket
- Length
75 mm
- Max. length
75.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Width
25 mm
- Weight
110 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689510 KS Tools 9110951 911.0951 XZN socket Kraft bit 1/2" M12 1/2" (12.5 mm)
Description
Spline (XZN®)Square socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 243.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































