
Number
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Weight 1785 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1022 Total length L in mm: 88.0 mmDIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Square drive in inches: 1" Profil2: Inches Depth T in mm: 44.5 mmDiameter D1 90.0 mmDiameter D2: 59.5 mmWidth across inches: 2.9/16"
- Product type
Socket bit
- Drive
1" (25 mm)
- Ratchet bits (inch)
2 9/16"
- Downforce
Allen
- Length
88 mm
- Max. length
88.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Width
90.0 mm
- Weight
1785 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689547 KS Tools 9111034 911.1034 Allen Socket bit 2 9/16" 1" (25 mm)
Description
6-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveShort designFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 310.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































