
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 1100 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1045 Total length L in mm: 75.0 mmDIN 3120, ISO 1174, DIN 3124, ISO 2725 Profile 1: 12-edge Square drive in inches: 1" Profil2: Metric Depth T in mm: 35.0 mmDiameter D1 71.0 mmDiameter D2: 50.0 mmExternal hexagon mm 50 mm
- Product type
Socket bit
- Drive
1" (25 mm)
- Spanner size
50 mm
- Downforce
Bi-hex
- Length
75 mm
- Max. length
75.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Weight
1100 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689563 KS Tools 9111051 911.1051 Bi-hex Socket bit 50 mm 1" (25 mm)
Description
12-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveShort designFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 272.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































